Silicon Labs SI53301/4-EVB Evaluation Board

Silicon Labs SI53301/4-EVB Evaluation Board is used for evaluation of the Si533xx family of low-jitter clock buffers/level translators. The evaluation board has the Si53301 device installed and can be used to evaluate any Si533xx device. The entire Si533xx family of buffers use the same input circuits and output drivers, and all have the same jitter specifications. The Si53301 provides pin-selectable clock output signal format, drive strength control, optional clock division, and per-bank output enable. The Si53304 provides pin-selectable clock output signal format, drive strength control, and individual output enable pins for each clock output.

Features

  • Power supply connections for VDD, VDDOA and VDDOB, GND
  • Jumpers for selection of output signal format, output enable, input clock select and output divider
  • Jumpers to allow self-biasing of CMOS single-ended inputs
  • SMA connectors for easy access to test and evaluate the Si53301
Inilathala: 2017-01-10 | Na-update: 2022-03-11