Skyworks Solutions Inc. Si86xxTISO-KIT Evaluation Kit
Skyworks Solutions Inc. Si86xxTISO-KIT Evaluation Kit allows for quick evaluation of the Si86xxT capabilities and functionality. The Skyworks Solutions Inc. Si86xxTISO-KIT can function by driving inputs to logic low via shunts or injecting signals to the header pins via single wires or a 2x6 ribbon cable (not included).Kit Contents
- Si864xxT-EVB evaluation board
- Si864ET-IS: A 4-channel digital isolator (two forward and two reverse channels) with a data rate capability of 150Mbps with a default high output and with 10kV surge protection
- Information card to get you started
Inilathala: 2015-11-12
| Na-update: 2022-03-11