Silicon Labs BGM220SC22 BLUETOOTH® Radio Board

Silicon Labs BGM220SC22 BLUETOOTH® Radio Board is based on the BGM220S wireless Gecko Bluetooth PCB module. The radio board plugs into the main development board of the wireless Gecko starter kit. This module offers a powerful embedded development environment to create, debug, and optimize IoT applications based on the BGM220S module. The BGM220SC22 features an on-board J-Link debugger that enables programming and debugging on the target device over USB or Ethernet. This SiP module comes with all debug functionality that includes AEM, VCOM, and PTI. The BGM220SC22 module functions with 2.4GHz frequency and 6dBm output power.

Features

  • Helps to create, debug, and optimize IoT applications based on the BGM220S module
  • 2.4GHz frequency
  • 6dBm output power
  • BLE - 802.15.1 Bluetooth protocol

Block Diagram

Block Diagram - Silicon Labs BGM220SC22 BLUETOOTH® Radio Board
Inilathala: 2020-10-20 | Na-update: 2024-02-21