Silicon Labs xGM210P Wireless Module Starter Kit

Silicon Labs xGM210P Wireless Module Starter Kit features all the hardware and support tools needed to begin prototyping wireless applications with MGM210P and BGM210P (xGM210P) modules. This kit includes robust software stacks, advanced debugging and optimization tools, sample application code, pre-compiled demos, and documentation. Silicon Labs xGM210P Wireless Module Starter Kit helps create xGM210P-based BLUETOOTH®, Zigbee, Thread, or multi-protocol connectivity and networking solutions.

Features

  • Modular starter kit architecture uses a common mainboard and product-specific radio boards
  • Multiple radio boards included with the kit to enable mesh networking development setup
  • USB interface
  • Ethernet interface to access kit over TCP/IP
  • AEM circuitry to monitor energy consumption
  • 20-pin expansion (EXP) header to interface kit with external peripherals or plug-in boards via common serial interfaces (e.g. SPI, UART, I2C)
  • Onboard debugger supporting SWD, JTAG, and C2
  • Packet Trace Interface (PTI), virtual COM port (VCOM), and Advanced Energy Monitor (AEM)
  • USB, coin-cell battery, and external source powering options

Kit Contents

  • 2x wireless starter kit (WSTK) main boards
  • 2x GM210Px32 wireless Gecko module radio boards (+20dBm)
  • 2x GM210Px22 wireless Gecko module radio boards (+10dBm)
  • 2x USB 2.0 cables (A to mini-B)
  • 1x simplicity debug adapter board
  • 1x 10-pin ribbon cable
  • xGM210 Get Started card

Videos

Inilathala: 2019-10-30 | Na-update: 2024-01-18