Siretta SNYPER-LTE+ Spectrum Network Signal Analyzers

Siretta SNYPER-LTE+ Spectrum (EU) Network Signal Analyzers are high-performance, multi-language devices dedicated to surveying the 4G/LTE (EU), 3G/UMTS, and 2G/GSM European networks. The SNYPER-LTE+ Spectrum (EU) saves multiple surveys locally in memory and incorporates Siretta's liveSCAN feature, allowing real-time graphical site surveys on the full-color display. Supplied with an omnidirectional antenna, the SNYPER-LTE+ Spectrum (EU) detects "hotspots" in buildings and performs site surveys. A directional antenna kit performs point-to-point antenna alignment. This network signal analyzer can survey local networks and display the results from all discovered cellular towers observed in the area. Key networkparameters of each tower are displayed and ordered from highest to lowest "visible" base station signal.

Features

  • Supported bands
    • SNYPER-LTE+ Spectrum (EU) V1 model
      • 5x LTE bands: B20(800MHz) / B8(900MHz) / B3(1800MHz) / B1(2100MHz) / B7(2600MHz)
      • 2x UMTS/HSPA+ bands: B8(900MHz) / B1(2100MHz)
      • 2x GSM bands: B8(900MHz) / B3(1800MHz)
    • SNYPER-LTE+ Spectrum (EU) V2 model
      • 6x LTE bands: B28 (700MHz) / B20(800MHz) / B8(900MHz) / B3(1800MHz) / B1(2100MHz) / B7(2600MHz)
      • 3x UMTS/HSPA+ bands: B8(900MHz) / B3(1800MHz) / B1(2100MHz)
      • 2x GSM bands: B8(900MHz) / B3(1800MHz)
  • Antennas
    • Blue antenna for 700MHz to 2300MHz (V1/V2)
    • Silver/grey antenna for 2600MHz (V1/V2)
  • LiveSCAN feature for scanning selected base-stations
  • Large easy to read LCD display
  • No SIM is required for operation
  • Saves multiple cellular surveys
  • Logical menus and operation
  • Long-life rechargeable battery
  • 0.5m USB cable for charging and downloads to PC
  • USB car charger included
  • Rugged and durable construction
  • Supplied in a robust carry case
  • Multiple language support (English / French / German / Italian / Spanish)
  • Interfaces
    • 1x USB 2.0 FS (12 MBits/s) for PC interface and battery charging
    • 1x SMA female cellular antenna connector
    • Red LED charging indicator
    • Display
      • 2.4” diagonal QVGA 240 x 320 RGB TFT with LED backlight
      • 80° viewing angle
      • 500md/m2 brightness
  • Reporting
    • HTML
      • Graphical display ordered by signal strength
      • Listing of advanced cellular parameters
      • Complete summary breakdown for all recorded cells
      • Recorded survey date and time
      • Access to Siretta’s mapping portal, CloudSURVEY (Registration Required)
    • CSV
      • Complete survey breakdown for each recorded cell
      • Listing of advanced cellular parameters

Specifications

  • 100V to 240V, 50/60Hz mains input
  • 5VDC, 2000mA charger O/P
  • Dimensions
    • 141mm x 76mm x 36mm for the SNYPER
    • 78mm x 11mm for the antenna
  • -10°C to +50°C operating temperature range
  • 20% to 85% relative humidity range, non-condensing
  • 3.7V, 2000mAh lithium ion battery
  • 2s warm-up time
  • UK, EU, US, and AU multi-region heads
Inilathala: 2022-11-17 | Na-update: 2024-11-26