Skyworks Solutions Inc. Si3471-KIT 90W PoE PSE Evaluation Kit

Skyworks Si3471-KIT Evaluation Kit demonstrates a complete IEEE 802.3bt Power over Ethernet (PoE) Power Sourcing Equipment (PSE) system based on the Si3471 PoE PSE device. The modular Si3471-KIT from Skyworks includes a simple Baseboard, which includes RJ45 jacks, Ethernet magnetics, and power connectors. A tiny, two-layered 1.0" x 1.25" daughterboard hosts the Si3471, FETs, and a DC-DC converter. 

Features

  • Speeds development of endpoint and midspan applications based on the Si3471
  • Baseboard with RJ-45 connectors, power connectors, status LED, and reset
  • Daughterboard with pre-installed Si3471 PoE PSE Device in QFN-38 package
  • IEEE 802.3af, 802.3at, and 802.3bt compliant
  • Includes Sifos IEEE compliance test report
  • Up to 90W output

Block Diagram

Block Diagram - Skyworks Solutions Inc. Si3471-KIT 90W PoE PSE Evaluation Kit
Inilathala: 2019-12-06 | Na-update: 2024-02-08