Skyworks Solutions Inc. Si8751/52 Isolated FET Driver Evaluation Kits

Skyworks Solutions Inc. Si8751/52 Isolated FET Driver Evaluation Kits offers designers a way to quickly evaluate with the Si875x isolated FET Drivers. For a quick evaluation of the devices’ key parameters, the boards include screw terminals. These Skyworks Solutions Inc. evaluation kits include test points on each device’s pins to allow direct connection to the designer’s final system. The AC and DC switching is supported with selectable jumper options, which evaluate power reduction and miller clamp functions.

Required Equpment

The following equipment is required to demonstrate the evaluation board:
        •   1 digital multimeter
        •   1 DC power supply of 0V to 5V
        •   1 DC power supply of 0V to 15V
        •   1 1k to 2k 0.25W resistor
        •   Assorted cables and leads as necessary to connect equipment to EVB
        •   Si875x evaluation board
        •   User's guide

Inilathala: 2017-02-17 | Na-update: 2022-03-11