Skyworks Solutions Inc. SKY66404-11 2.4GHz Front-End Module
Skyworks Solutions Inc. SKY66404-11 2.4GHz Front-End Module is a high-performance, fully-integrated RF Front-End Module (FEM) designed for Zigbee, Thread, and BLUETOOTH® (including Low Energy) applications. The Skyworks SKY66404-11 is designed for ease of use and maximum flexibility. The device provides integrated inter-stage matching, harmonic filtering, and digital controls compatible with 1.6V to 3.6V CMOS levels. The RF blocks operate over a wide supply voltage range from 1.7V to 3.6V, allowing the SKY66404-11 to be used in battery-powered applications over a wide spectrum of the battery discharge curve.Features
- Integrated PA with up to +17dBm output power
- Integrated LNA (2.5dB noise figure typical) and bypass path
- Integrated antenna diversity switching for all modes
- Single-ended transmit/receive interface
- Fast switch on/off time of <800ns
- Supply range of 1.7V to 3.6V
- Sleep mode current of <1μA typical
- No external bias resistor is required
- MCM-22 package type
- Package dimensions of 3.5mm x 3.0mm x 0.82mm
- NiPdAu-plated (MSL3, +260°C per JEDEC-J-STD-020)
Applications
- In-home appliances
- Smart thermostats
- Internet of Things (IoT) devices
- Smart lighting
- Sensors
- Range extender
- Wireless audio
Block Diagram
Inilathala: 2019-12-06
| Na-update: 2024-02-08