Skyworks Solutions Inc. SKY6718x-396EK Evaluation Kits

Skyworks Solutions Inc. SKY6718x-396EK Evaluation Kits are designed to test the performance of the SKY6718x-396LF Low Noise Amplifiers (LNAs). These amplifiers are wide-band LNAs with superior gain flatness and exceptional linearity. The SKY6718x-396EK evaluation kits are used in active antenna array and massive MIMO, receive LNA for micro-cell, macro-cell, and small-cell base-stations, land mobile-radios, and military-communication applications.

Features

  • Evaluates SKY6718x-396LF LNAs

Applications

  • FDD and TDD systems
  • Active antenna array and massive MIMO
  • Receive LNA for micro-cell, macro-cell, and small-cell base stations
  • Land mobile radios and military communications
  • Low-noise broadband gain block and driver amplifier

Evaluation Boards Schematic

Inilathala: 2020-06-11 | Na-update: 2022-03-11