Skyworks Solutions Inc. SKY68020-11 LTE Universal Multi-Band FEM
Skyworks Solutions SKY68020-11 is a hybrid multi-band multi-chip RF Front-End Module (FEM) that supports cellular LTE-M/NB-IoT (half-duplex system) transceiver platforms. This FEM integrates the entire RF front-end necessary for an LTE multi-band radio operating in low-band and mid-band frequencies. The SKY68020-11 also incorporates Rx low-pass filters, broadband PA with bias controller, Tx low-pass harmonic filter, antenna switch, and MIPI RF front-end controller.The SKY68020-11 FEM offers 24dBm output power and is optimized to support LTE for 1 RB to 6 RB. This FEM operates within the -40°C to 85°C temperature range and comes in a small low-profile package (MSL3 @ 260°C per JEDEC J-STD-020). Typical applications include the half-duplex operation (HD-FDD) LTE, LTE universal modem products, and low-power and low-data-rate cellular IoT.
Features
- 24dBm output power and optimized to support LTE for 1 RB to 6 RB
- Exceptional harmonics performance:
- Band 13 2nd harmonic: -60dBm/MHz
- Band 28 2nd harmonic: -55dBm/MHz
- Band 28 3rd harmonic: -52dBm/MHz
- Broadband PA supporting APT mode of operation or 2.85V to 4.5V Vcc fixed supply (for battery powered IoT devices)
- Integrated Tx low-pass filters for optimized harmonic rejection
- Integrated SP6T antenna Tx/Rx switch
- Two broadband and high-power AUX ports for additional band support
- Integrated Rx low-pass filters for out-of-band rejection
- 0.4uA low leakage current
- Adaptive biasing scheme for maximum PA efficiencies
- MIPI® RF front-end control interface, 2.0 compliant
- Pin-to-pin compatible with the SKY68000-31, SKY68001-31, and SKY68001-41
- -40°C to 85°C operating temperature range
- Small low-profile (4mm x 5mm x 0.9mm) package (MSL3 @ 260°C per JEDEC J-STD-020)
Applications
- Low-power and low-data-rate cellular IoT
- Half-duplex operation (HD-FDD) LTE:
- LTE-M
- NB-IoT
- LTE universal modem products:
- Low-band: 5, 8, 12, 13, 14, 17, 18, 19, 20, 26, 28, 71, and 85
- Mid-band: 1, 2, 3, 4, 25, 39, 66, and 70
Functional Block Diagram
Videos
Inilathala: 2018-10-05
| Na-update: 2022-10-25