Skyworks Solutions Inc. SKY85726-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85726-11EK1 Evaluation Board provides a demonstration and evaluation platform for the SKY85726-11 5GHz WLAN Front-End Module. The SKY85726-11 is a highly integrated device optimized for mobile and portable Wi-Fi® 6 (IEEE 802.11ax) applications. The Skyworks Solutions SKY85726-11 combines a Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a Low-Noise Amplifier (LNA) with bypass, and a Power Amplifier (PA) into a single compact device.  

Features

  • Demonstration and evaluation platform for the SKY85726-11
  • Headers provide breakout of all vital pin signals of the Front End Module
  • SMA connectors for Tx, Rx, and Antenna
Inilathala: 2019-05-01 | Na-update: 2024-01-23