SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts
SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts are subminiature coaxial contacts covering a wide range of subminiature coaxial and twisted pair cables. The contacts consist of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. RMDX/RCDX contacts are suitable in applications for a mix of signal, power, and coaxial cable terminations for low frequency, shielded signal, and high-frequency applications.Features
- Individually crimped inner and outer conductors
- Outer ferrule holds the outer braid to the outer contact and acts as an insulating support to protect against bending and vibration
- Thermoplastic insulating bushing designed to accept/permanently retain the inner contact
- Multi-piece coaxial or mono-crimp coaxial options
Specifications
- 230VDC operating voltage between inner/outer contact
- 450VAC or 750VAC test potential for 1 minute between the inner/outer contact
- -55°C to +125°C operating temperature range
- 65N minimum contact retention in the body
- 25mV to 30mV contact voltage drop at 1A
- 140dB isolation at 30MHz
- 1A current rating
- 30AWG to 24AWG wire gauge range
- Materials
- High conductive copper alloy inner/outer contacts with 0.75µ minimum gold over nickel-plating
- Nickel-plated beryllium copper retaining spring
- Polyamide 6.6 insulated bushing
View Results ( 12 ) Page
| Numero ng Piyesa | Gender ng Contact | Gauge ng Wire | Paglalarawan |
|---|---|---|---|
| RCDX6016D28 | Socket (Female) | 30 AWG to 24 AWG | Standard Circular Contacts Trim Trio Socket Submin Coax Sz 16 |
| RCDX6036D28 | Socket (Female) | 26 AWG | Standard Circular Contacts Trim Trio Socket Submin Coax 26 AWG |
| RMDXK10D28 | Pin (Male) | Standard Circular Contacts Trim Trio Pin Crimp Submin Coax Kit | |
| RMDX60-19D28 | Pin (Male) | 26 AWG | Standard Circular Contacts Trim Trio Pin Crimp Twisted Pair 26 AWG |
| RMDX6050D28 | Pin (Male) | 30 AWG | Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 30 AWG |
| RCDX6032D28 | Socket (Female) | 28 AWG | Standard Circular Contacts Trim Trio Socket Submin Coax 28 AWG |
| RMDX6032D28 | Pin (Male) | 28 AWG | Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 26 AWG |
| RCDXK1D28 | Socket (Female) | Standard Circular Contacts KIT FMALE 4PC COAX | |
| RMDX60-36D28 | Pin (Male) | 26 AWG | Standard Circular Contacts Trim Trio Pin Crimp Submin Coax 26 AWG |
| RCDX60-2D28 | Standard Circular Contacts Trim Trio Socket |
Inilathala: 2016-10-14
| Na-update: 2022-03-11