SparkFun 15209 RFID Qwiic Kit

SparkFun 15209 Radio-Frequency Identification (RFID) Qwiic Kit is an all-in-one I2C-based RFID starting point for the ID-3LA, ID-12LA, and ID-20LA readers. By utilizing this ATtiny84A, the RFID Qwiic kit takes the 6-byte ID tag of a 125kHz RFID card, attaches a time stamp, and puts it onto a stack. This SparkFun board comes with a read LED and buzzer and a jumper to disable the buzzer if required. Plug a reader into the headers and use a Qwiic cable to connect to any Qwiic-enabled development board. Now scan the 125kHz ID tag, and the unique 32-bit ID will be shown on the screen.

Features

  • Mates with three ID-XXLA RFID modules
    • ID-3LA
    • ID-12LA
    • ID-20LA
  • 125kHz read frequency
  • 5" to 6" scan range
  • Buzzer and blue LED scan indicator
  • Address jumper
  • Buzzer disconnect jumper
  • Interrupt disconnect jumper

Kit Contents

  • 1x RFID Qwiic reader
  • 1x RFID reader ID-12LA (125kHz)
  • 2x RFID tag (125kHz)
  • 1x Qwiic cable of 100mm

Videos

Inilathala: 2019-05-06 | Na-update: 2023-07-27