SparkFun QwiicBus Kit

SparkFun QwiicBus Kit includes everything needed to get started with the SparkFun QwiicBus system. The kit includes two QwiicBus EndPoints, one MidPoint, and two 3-ft. Ethernet cables. The SparkFun QwiicBus EndPoint is the fastest and easiest way to extend the range of an I2C communication bus. Both boards use the NXP PCA9615 IC that converts the two default I2C signals into four differential signals, two for SCL and two for SDA. The differential signals are sent over an Ethernet cable, which attaches to the breakout through the on-board RJ-45 connectors. The differential signaling allows the I2C signals to reach distances of up to 100-ft. while maintaining signal integrity.

Kit Contents

  • 1x QwiicBus - MidPoint
  • 2x QwiicBus - EndPoint
  • 2x CAT 6 Cable - 3-ft.
Inilathala: 2021-04-14 | Na-update: 2022-03-11