SparkFun XBee Explorer Serial

SparkFun XBee Explorer Serial is a simple-to-use, RS232-to-Serial base unit for the XBee line. This device works with all XBee modules that include Series 1 and Series 2.5, standard and Pro versions. The XBee Explorer serial is plugged into the XBee Explorer and an RS232 cable is attached to obtain direct access to serial programming pins on the XBee unit. This board also supports Data Terminal Ready (DTR) communication so that the XBee unit can be reprogrammed and configured.

Features

  • Works with all XBee modules
    • Series 1 and Series 2.5
    • Standard and Pro version
  • RS232-to-serial base unit for the XBee line
  • Supports DTR communication

XBee Explorer Serial Front and Back View

SparkFun XBee Explorer Serial
Inilathala: 2018-10-18 | Na-update: 2023-01-06