Stewart Connector / Cinch Connectivity Solutions 35mm DIN-Rail Module
Stewart Connector / Cinch DIN-Rail Module is designed for industrial network applications. The module fits industry-standard RJ45 jacks with a width of under 17mm and is applicable for standard 35mm-width DIN rails. The component includes optional side covers, a dust cover, and a window label. The side covers can be removed for the installation of multiple DIN-rail modules in a row. Stewart Connector / Cinch DIN Rail Module is quick and easy to install without needing any tools.
Features
- Designed for industrial network applications
- Grounding spring ensures shielded environment
- Includes optional side covers, dust cover, and window label
- Side covers can be removed for installation of multiple DIN rail modules in a row
- Applicable for standard 35mm-width DIN rails
- Fits industry-standard RJ45 jacks with a width of under 17mm
- Installation is quick and easy without requiring any tools
- Quick and easy replacement solution
Inilathala: 2020-09-21
| Na-update: 2026-01-15