Stewart Connector / Cinch Connectivity Solutions M5 A-Coded Connectors & Cables
Stewart Connector / Cinch M5 A-Coded Connectors and Cables feature four positions and IP67 water resistance when installed. This compact, versatile, and rugged connector solution is designed to deliver a secure and seamless signal transfer. The series offers RoHS compliance, a PUR cable jacket, and cable lengths ranging from 0.5m to 3m. Stewart Connector / Cinch M5 A-Coded Connectors and Cables are the smallest and lightest of the M series. The M5 product line is ideal for harsh or wet environments, sensors and security, as well as industrial and other applications with extreme space limitations.
Features
- IP67 water resistance
- A-code, 4 positions
- PUR cable jacket
- Cable lengths from 0.5m to 3m
- Smallest and lightest of the M series
- Compact, versatile, and rugged
- RoHS compliant
Applications
- Harsh environments
- Wet environments
- Industrial
- Sensors and security
- Other applications with extreme space limitations
Videos
Inilathala: 2024-07-23
| Na-update: 2026-01-26