Stewart Connector / Cinch Connectivity Solutions SealJack™ USB 2.0 Connectors
Stewart Connector / Cinch Connectivity Solutions SealJack™ USB 2.0 Connectors are designed for harsh environments with protection against moisture and other environmental factors. The right angle USB 2.0 jack features a sealed housing design to provide reliable connectivity in the most demanding environments. Stewart Connector / Cinch SealJack USB 2.0 Connectors can transmit up to 480Mbit/s and are Power-over-Ethernet compatible.
Features
- Allows for sealed protection from outside elements for IP67 applications
- The connector housing is comprised of a Zinc diecast alloy with tin plating
- A compact design that minimizes weight, volume, and area over competitive products
- Minimum of 750 mating cycles
- Includes a gasket that allows for a front panel mounting
- PoE compatible and RoHS Compliant
- Supports speeds up to 480Mbit/s
- Available in single-port right angle configurations
Applications
- Rugged computing equipment
- Industrial environments
- Military communication
- Marine equipment
- Medical devices
- Test equipment
- Connectivity for non-office environments
- Renewable energy industry
Inilathala: 2019-03-22
| Na-update: 2026-01-15