Stewart Connector / Cinch Connectivity Solutions USB 2.0 Type B Connectors

Stewart Connector / Cinch Connectivity Soltions USB 2.0 Type B Connectors are designed to meet the ever-growing demand for small yet reliable I/O connectors. These connectors meet Universal Serial Bus standards and offer a peak current rating of 1.5A per contact. Stewart Connector / Cinch USB 2.0 Type B Connectors are available in right angle and vertical mount, and feature high-temperature LCP plastic with 30µ" Au on the contacts. These connectors have an operating temperature range of -55°C to +80°C.

Features

  • High-temperature LCP plastic with 30µ" Au on the contacts
  • -55°C to +80°C operating temperature
  • Four-pin design with improved robust mounting with frog leg shield pin design

Applications

  • Desktop and laptop computers
  • Portable storage devices
  • Internet of Things (IoT) applications
  • Printers and scanners
  • Audio and diagnostic applications
  • Point of sale (POS) equipment
  • Servers
  • Game ports
Inilathala: 2019-02-18 | Na-update: 2026-01-15