STMicroelectronics EVB-LIV3F Teseo-LIV3F GNSS Module Evaluation Board

STMicroelectronics EVB-LIV3F Teseo-LIV3F GNSS Module Evaluation Board is a complete standalone evaluation platform for the Teseo-LIV3F GNSS module ST solution. Teseo-LIV3F embeds the high-performance ARM microprocessor with embedded flash, UART, and I2C serial communication interfaces. Performance and configuration can be analyzed using the ST Teseo Suite Light PC Tool.

Features

  • ST Teseo-LIV3F GNSS platform
  • Multiconstellation GNSS, including GPS, Galileo Glonass, Beidou, QZSS supported
  • USB Power Supply and battery charge
  • Internal battery footprint for standalone usage
  • ON/OFF and Reset buttons available
  • NMEA over
    • UART by USB
    • I2C by connector
  • PPS output
  • Leds:
    • PPS
    • Power
Inilathala: 2018-09-06 | Na-update: 2023-02-16