STMicroelectronics EVLONE65W USB Type-C™ Power Delivery Board
STMicroelectronics EVLONE65W USB Type-C™ Power Delivery Board is a reference design for a high-density, high-power 65W USB Power Delivery (USB-PD) circuit supporting Programmable Power Supply (PPS). The EVLONE65W reference Power Delivery Board is based on the ST-ONE Digital Controller. The ST-ONE combines an Arm® Cortex®- M0+ Core, an offline programmable controller with synchronous rectification, and a USB PD PHY into a single integrated package.The STMicroelectronics EVLONE65W Power Delivery Board features a pre-installed ST-ONE Digital Controller in an SSOP36 package. Also on the Board is a MasterGaN Power System-in-Package (SiP), which integrates a gate driver and two enhancement-mode GaN power transistors.
The high switching operation of the ST-ONE, implemented along the MasterGaN power stage, allows the use of small magnetic components while reaching a very high efficiency.
Features
- 90V to 265VAC universal input mains range, 47Hz to 63Hz
- 65W maximum output power
- 30W/in3 power density
- >93% efficiency @ full load
- 3.75A maximum constant current output
- 3.3V to 21.0VDC output voltage range
- PD output
- Five fixed PDOs
- 5V @ 3.75A
- 9V @ 3.75A
- 12V @ 3.75A
- 15V @ 3.75A
- 20V @ 3.25A
- Two APDOs (PPS)
- 3V to 16V @ 3.75A
- 3.3V to 21V @ 3.25A
- PPS mode
- 20mV step for CV
- 50mA step for CC
- Certified USB power delivery 1.1.2 power brick
- Constant current and constant voltage feedback loops
- Protections
- Brown out, over current, over-temperature, over-voltage, under-voltage
Inilathala: 2022-06-28
| Na-update: 2022-06-29