STMicroelectronics LED1642GW 16-Channel LED Drivers
STMicroelectronics LED1642GW 16-Channel LED Drivers are low voltage, 16-channel drivers designed for LED panel displays. These 40mA drivers guarantee 20V output driving capability, allowing the user to connect several LEDs in series. In the output stage, 16 regulated current sources provide from 3mA to 40mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7-bit current gain register in two sub-ranges. The brightness can be adjusted separately for each channel through a 12-bit/16-bit grayscale control. The supply voltage range is between 3V and 5.5V.Features
- 16 constant current output channels
- 3mA to 40mA output current
- Current programmable through external resistor
- 7-bit global current gain adjustment in two ranges
- 12-bit / 16-bit PWM grayscale brightness control
- Programmable output turn-on/off time
- Error detection mode (both open and shorted-LED)
- Programmable shorted-LED detection thresholds
- Auto power saving / auto wakeup
- Selectable SDO synchronization on the CLK falling edge
- Gradual output delay (selectable)
- 3V to 5.5V supply voltage
- Thermal shutdown and overtemperature alert
- 30MHz 4-wire interface
- 20V current generator rated voltage
Applications
- Full color/monochrome large displays
- LED signage
Block Diagram
Inilathala: 2014-01-08
| Na-update: 2022-03-11