STMicroelectronics NUCLEO-G071RB Development Board

STMicroelectronics NUCLEO-G071RB Development Board is designed to evaluate the STM32G071RB ARM microcontroller. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, and flexible power supply options. The Nucleo-G071RB development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug ports.

Features

  • Evaluates the  STM32G071RB ARM microcontroller
  • STM32 MCU in LQFP64 package
  • External SMPS to generate Vcore logic supply
  • 1 user LED shared with Arduino™
  • 1 user and 1 reset push-buttons
  • Board expansion connectors:
    • Arduino™ Uno V3
    • ST Morpho extension pin headers for full access to all STM32 I/Os
    • External SMPS experimentation dedicated connector
  • Flexible power supply options:
    • ST-LINK USB VBUS 
    • External sources
  • 32.768kHz LSE crystal oscillator
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability:
    • Mass storage
    • Virtual COM port
    • Debug port
  • Supported IDEs:
    • Keil®
    • IAR™
    • Arm® Mbed™
    • GCC-based IDEs

Videos

Inilathala: 2018-11-30 | Na-update: 2024-10-29