STMicroelectronics STBC03 Li-Ion Linear Battery Charger
STMicroelectronics STBC03 Li-Ion Linear Battery Charger is a highly integrated power management device that prevents the battery from being damaged under fault conditions. The STBC03 embedds a linear battery charger, a 150mA LDO, 2 SPDT load switches, and a protection circuit module (PCM). The STBC03 uses a CC/CV algorithm to charge the battery.The fast charge and the pre-charge current can be independently programmed using dedicated resistors. The termination current is set to 5% of the programmed fast charge current but has fixed values for fast charge currents lower than 20mA. The battery floating voltage value is programmable and can be set to a value up to 4.45V.
Features
- Charges single-cell Li-Ion batteries with CC/CV algorithm and charge termination
- Fast charge current up to 650mA adjustable by an external resistor
- Pre-charge current from 1mA
- Adjustable floating voltage up to 4.45V
- Integrated low quiescent LDO regulator
- Auto-recharge function
- Embedded protection circuit module (PCM) featuring battery overcharge, battery over-discharge, and battery overcurrent protections
- Charging timeout
- Shipping mode feature allows battery low leakage when over-discharged
- Very low battery leakage in over-discharge and shutdown mode
- Automatic power path management
- Charger enable input
- Charge/fault status output
- Battery voltage pin to allow external gauging
- Two 3Ω SPDT load switches
- Available in Flip Chip 30, 400μm pitch package
- Rugged ±4kV HBM, ESD protection on the most critical pins
Applications
- Smartwatches and wearable devices
- Fitness and medical accessories
- Li-Ion and other Li-Poly battery rechargeable equipment
Block Diagram
Inilathala: 2017-07-10
| Na-update: 2022-06-16