STMicroelectronics STEVAL-ISA176V1 Evaluation Board

STMicroelectronics STEVAL-ISA176V1 Evaluation Board implements a 5W (5V/1A) wide-range mains battery charger with constant voltage/constant current, tailored for AC-DC chargers. The STEVAL-ISA176V1 has a universal input mains range of 90VAC to 264VAC with a frequency of 45Hz-65Hz. The ALTAIR05T-800 is at the core of the application and is an all-primary sensing switching regulator.

Features

  •  ALTAIR05T-800 is at the core of the application
  • 90VAC to 264VAC universal input mains range, frequency 45Hz-65Hz
  • 5V at 1A continuous operation output voltage
  • Optoless constant voltage - constant current output regulation
  • < 100mW @ 230VAC standby mains consumption
  • >70% average efficiency
  • EMI in accordance with EN55022-Class-B
  • RoHS compliant
Inilathala: 2015-11-18 | Na-update: 2022-03-11