STMicroelectronics STM32F469I-DISCO Discovery Kit

STMicroelectronics STM32F469I-DISCO Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM® Cortex®-M4 core and Chrom-ART Accelerator™. The STMicroelectronics STM32F469I-DISCO Discovery Kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory extension, and connectivity features.

Features

  • STM32F469NIH6 microcontroller
    • 2Mbytes of Flash memory
    • 324Kbytes of RAM
    • BGA216 package
  • On-board ST-LINK/V2-1 SWD debugger, supporting USB re-enumeration capability
    • Mbed-enabled (mbed.org)
    • USB functions: USB virtual COM port mass storage, debug port
  • 10.16cm 800x480 pixel TFT color LCD with MIPI DSI interface and capacitive touch screen
  • SAI Audio DAC, with a stereo headphone output jack
  • 3 MEMS microphones
  • MicroSD card connector
  • I2C extension connector
  • 4Mx32bit SDRAM
  • 128Mb Quad-SPI NOR Flash
  • Reset and wake-up buttons
  • 4 color user LEDs
  • USB OTG FS with Micro-AB connector
  • Three power supply options
    • ST-LINK/V2-1 USB connector
    • User USB FS connector
    • VIN from Arduino™ compatible connectors
  • Expansion connectors and Arduino™ UNO V3 connectors
  • Comprehensive free software including a variety of examples, part of STM32Cube package
  • Supported by a wide choice of integrated development environments
Inilathala: 2018-09-14 | Na-update: 2023-02-20