STMicroelectronics TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.

TN SCRs are typically used for voltage regulators in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen appliances, and inrush current limiting circuits. The insulated fullpack package allows a back-to-back configuration.

Features

  • +150°C High junction temperature
  • High noise immunity
  • High turn on the current rise
  • ECOPACK® 2 compliant component
  • Insulated package TO-220FPAB
  • 2000VRMS insulated voltage

Applications

  • Voltage regulator circuits for motorbikes
  • Inrush current limiting circuits
  • Motor control circuits and starters
  • Light dimmers
  • Solid state relays

Videos

Inilathala: 2015-08-06 | Na-update: 2026-08-18