STMicroelectronics TSB7191/A & TSB7192/A 22MHz Operational Amplifiers

STMicroelectronics TSB7191/A and TSB7192/A 22MHz Operational Amplifiers (Op Amps) feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from ±1.35V to ±18.0V dual supplies. These Op Amps have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB7191/A and TSB7192/A Op Amps useful in a wide variety of applications, including filters, power supplies/motor control, actuator driving, hall effect sensors, and resistive transducers.

Features

  • Rail-to-rail input and output
  • Low 300µV (maximum) offset voltage 
  • Wide 2.7V to 36.0V supply voltage range
  • 22MHz gain-bandwidth product
  • 12V/µs slew rate
  • Low 12nV/√Hz SNR
  • Stable with +10/-9 gain
  • Integrated EMI filter
  • 2kV HBM ESD tolerance
  • Extended -40°C to +125°C temperature range
  • Automotive-grade variants available
  • Package options
    • SO8
    • MiniS08
    • SOT23-5

Applications

  • High- and low-side current sensing
  • Hall effect sensors
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Motor control
  • Industrial process control
  • Strain gauges

Packages & Pinouts

Mechanical Drawing - STMicroelectronics TSB7191/A & TSB7192/A 22MHz Operational Amplifiers
Inilathala: 2020-06-10 | Na-update: 2025-01-10