STMicroelectronics USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.

USB Type-C

The USB Type-C connector and the new Power Delivery standard make interoperability among different devices a reality. USB Type C technology is capable of supplying up to 100W of power, with a significantly enhanced data interface delivering data rates up to 10Gbit/s. The connector makes seamless switching between data protocols (DisplayPort Video, HDMI, and Ethernet) easy. ST is member of the USB-IF Board of Directors and an active participant in the USB Implementers Forum.

Evaluation Boards

STMicroelectronics Evaluation Boards are used for application innovation and to reach higher efficiency, higher power density, and lower standby power designs. This is achieved through a wide range of power discrete components, analog ICs, and digital processors.

Videos

Inilathala: 2018-06-14 | Na-update: 2023-02-09