STMicroelectronics X-NUCLEO-OUT15A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT15A1 Expansion Board provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS1025HF Switch IC. The IPS1025HF is a single high-side switch IC able to drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS1025HF features a wide 8V to 60V operating range, a low 12mΩ on-state resistance, and a <85µs propagation delay time at startup. These features make this device ideal for applications implementing the proper architectures to address higher SIL levels.

The STMicroelectronics X-NUCLEO-OUT15A1 Expansion Board includes Arduino® UNO R3 connectors. The Expansion Board is designed to be used with the STM32 Nucleo Development Boards, such as the NUCLEO-F401RE or a NUCLEO-G431RB. The X-NUCLEO-OUT05A1 Expansion Board, based on the IPS1025H High-Side Switch IC, can also be added to the system evaluation. 

Supplying the X-NUCLEO-OUT05A1 through the main supply rail and the X-NUCLEO-OUT15A1 through the output of the X-NUCLEO-OUT05A1 creates the typical architecture of a single channel digital output for safety systems. The process stages of the two Expansion Boards result in a cascaded system. The load connected to the X-NUCLEO-OUT15A1 output can be supplied only when both cascaded systems are properly working.

Features

  • Based on the IPS1025HF Single High-Side Switch
    • Operating range up to 60V
    • Low-power dissipation (RDS(ON) = 25mΩ maximum)
    • <60µs propagation delay at startup 
    • Fast decay for inductive loads
    • Smart driving of capacitive load
    • Under-voltage lock-out
    • Overload and overtemperature protection
    • PowerSSO-24 package
  • 8V to 33V operating range, 0A to 2.5A
  • Extended voltage operating range up to 60V
  • Green LED for output on/off status 
  • Red LEDs for overload and overheating diagnostics
  • Output voltage on/off status feedback
  • Control signal for fast discharge of output voltage 
  • External fast discharge circuitry for huge inductive loads 
  • 5kV galvanic isolation
  • Supply rail reverse polarity protection
  • Compatible with STM32 Nucleo Development Boards
  • Equipped with Arduino UNO R3 connectors
  • CE certified
  • Not FCC approved for resale
  • RoHS and China RoHS compliant

Board Layout

STMicroelectronics X-NUCLEO-OUT15A1 Expansion Board
Inilathala: 2022-06-27 | Na-update: 2022-06-29