STMicroelectronics Powers Euro 7 Testing with Molex & Bourns

Euro 7 [or Regulation (EU) 2024/1257] introduces advanced emissions testing requirements in 2027. These include real-driving emissions (RDE), particle number detection at 10 nanometres, and detailed analysis of pollutants such as NOX, PM, NH3, and CO2. Non-exhaust sources, such as brake and tire abrasion, add even more complexity, making compliance a serious challenge.

The answer lies in precision and reliability. Advanced test cell equipment and onboard systems for RDE measurement are essential, supported by portable emissions measurement systems and exhaust gas analyzers capable of detecting ultra-fine particles. To make this possible, engineers rely on technologies that deliver real-time control, accurate particulate measurement, and secure data transfer.

With the right technology from STMicroelectronics, Bourns, and Molex, engineers can turn complexity into confidence and achieve Euro 7 compliance efficiently.

Chart - STMicroelectronics Powers Euro 7 Testing with Molex & Bourns

Features

  • Automotive-grade microcontrollers and power management ICs ensure deterministic sensing, precise time stamping, and robust communications during fast transients
  • Precision passives and circuit protection deliver accurate results from sensors and signal chains by safeguarding them from electrical noise, thermal drift, and transient events
  • Robust connectors ensure seamless communication between sensors and test equipment, protecting data integrity throughout the process

Applications and Series

Inilathala: 2026-01-19 | Na-update: 2026-01-22