STMicroelectronics ST60A3H0 60GHz V-Band Connectivity Transceiver
STMicroelectronics ST60A3H0 60GHz V-Band Connectivity Transceiver features a miniature form factor, low power operation, and compliance with eUSB2, UART, and I2C protocols. This transceiver contains general-purpose input/outputs (GPIOs) that are available in tunneling mode. The ST60A3H0 transceiver is compatible with various antenna configurations, including patch antennas designed on PCBs and highly directive SMT horn antennas, enabling both end-fire and broadside radiation patterns. STMicroelectronics ST60A3H0 transceiver offers compactness, ease of use, and an innovative architecture design for an optimized system bill of materials (BOM) in applications.
Features
- 60GHz V-band transceiver for short-range contactless connectivity up to 480Mbit/s
- Compact solution integrating full RF transceiver operating in half-duplex mode
- Low power consumption
- 50Ω single-ended nominal RF input/output impedance with recommended PCB transition
- Optimized BOM without external matching network and clock references
- eUSB2, UART, GPIO, or I²C RF tunneling
Applications
- Contactless test factory automation and after-sales services
- Life-proof hole-less personal devices
- Contactless accessories
- Contactless personal equipment docking hub and data transfer
- Industrial contactless connectors
- Board-to-board connection and flex cable replacement
Specifications
- 34dB typical total link budget
- Single 1.8V supply, or dual supply 1.8V (analog/RF) and 1.2V (digital/GPIO)
- 2.2mm x 2.6mm x 0.8mm VFBGA package
- 0.4mm pitch
- 5 x 6 array
- Power Consumption
- eUSB2 Rx/Tx - 110mW/130mW
- UART/GPIO/I2C - 90mW
- Standby - 23μW
Inilathala: 2024-02-26
| Na-update: 2026-01-20