STMicroelectronics STM32L152C-DISCO Discovery Board
STMicroelectronics STM32L152C-DISCO Discovery Board enables users to discover the STM32L MCU's ultra low power features and to develop and share their applications. It is based on an STM32L152RCT6, and include an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touch keys.The STM32L152C-DISCO Discovery Board includes two pushbuttons (user and reset) and one linear touch sensor. The Board's power is supplied via USB bus or an external 3.3V or 5.0V supply voltage.
Features
- STM32L152RCT6 (256KB Flash memory, 32KB RAM, 8KB EEPROM) microcontroller in an LQFP64 package
- Onboard ST-Link/V2 with selection mode switch to use the kit as a standalone ST-Link/V2 (with SWD connector for programming and debugging)
- Board power supply: through USB bus or from an external 3.3V or 5.0V supply voltage
- External application power supply: 3.0V and 5.0V
- IDD current measurement
- LCD
- DIP-28 package
- 24 segments, 4 commons
- Four LEDs
- LD1 (red/green) for USB communication
- LD2 (red) for 3.3V power on
- Two user LEDs
- LD3 (green)
- LD4 (blue)
- Two pushbuttons (user and reset)
- One linear touch sensor or four touch keys
- Extension header for LQFP64 I/Os for quick connection to prototyping board and easy probing
Videos
Board Layout
Inilathala: 2011-06-10
| Na-update: 2022-03-11