Swissbit S-250u Industrial SD Memory Cards

Swissbit S-250u Industrial SD Memory Cards feature a 15mm x 11mm x 0.7mm form factor with equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards utilize low-power CMOS technology and power-off reliability for no data loss of older sectors and 16-sector data loss if powered off during writing. Swissbit S-250u Industrial SD Memory Cards come in 512MB, 1GB, and 2GB capacities and are RoHS / REACH compliant. These memory cards support SD serial peripheral interface (SPI) mode and offer SD burst up to 25MB/s, up to 24.2/13.5MB/s sustained read/write speed, and up to 25MB/s flash burst.

Features

  • Equal wear leveling of static and dynamic data
  • Hot-swappable
  • Patented power-off reliability
    • No data loss of older sectors
    • Maximum 16-sector data loss (old data kept) if power off during writing
  • Low-power CMOS technology
  • Controlled "locked" BOM
  • Lifetime monitoring SD/SPI with standard or vendor commands
  • Supports SD SPI mode
  • RoHS and REACH compliant

Specifications

  • Performance
    • SD burst up to 25MB/s
    • 0MHz to 25MHz SD low-speed clock rate
    • 25MHz to 50MHz SD high-speed clock rate
    • Up to 24.2/13.5MB/s sustained read/write speed
    • Flash burst up to 25MB/s
    • Default speed cards with disabled high-speed mode available
  • 512MB, 1GB, and 2GB capacities
  • 15mm x 11mm x 0.7mm standard SD memory card form factor
  • Fully compliant with SD memory card specification 2.0 and micro SD memory card specification 2.0 addendum
  • 2.7V to 3.6V normal operating voltage range
  • Operating temperature range
    • -25° to +85°C extended
    • -40° to +85°C industrial
Inilathala: 2020-12-07 | Na-update: 2024-08-12