Switchcraft Sealed Power Plugs & Jacks
Switchcraft Sealed Power Plugs and Jacks are rated IP68/NEMA 250 (6P) for harsh environments. Available in multiple pin diameters, these power plugs and jacks are rated to carry a 5A current, up to 30VDC at +65°C. Switchcraft designed these sealed power plugs and jacks for outdoor, medical, or lighting power supplies where a reliable sealed connection is ensured against weather, water, and harsh environments.Features
- IP68/NEMA 250 (6P) protection for harsh environments
- Available in multiple pin diameters
- Rated to carry 5A current, up to 30VDC at +65°C
Applications
- Outdoor
- Medical
- Lighting power supplies
Videos
Inilathala: 2021-05-06
| Na-update: 2022-03-11