TAIYO YUDEN MLCCs for Medical Devices

TAIYO YUDEN MLCCs for Medical Devices offer a capacitance range of 0.2pF to 220µF with 0.05pF to ±20% tolerance and a 2.5VDC to 2kVDC voltage range. Available in various sizes, case codes, dielectric ratings, terminations, and operating temperature ratings, these capacitors are suitable for various medical devices. These MLCCs from TAIYO YUDEN feature numerous options, including high dielectric type, temperature compensating type, high frequency/low loss, soft termination, and LW reversal decoupling.

Features

  • Multilayer ceramic construction
  • Options
    • 2 terminals
    • Soft termination
    • LW reversal
  • Characteristics available
    • Standard/general
    • High frequency/low loss
    • Soft termination
    • Low ESL

Specifications

  • 0.2pF to 22µF capacitance range
  • 2.5VDC to 2kVDC voltage range
  • 0.05pF to ±20% tolerance
  • 0201 to 4532 case code range (mm)
Inilathala: 2024-05-14 | Na-update: 2025-08-13