TAIYO YUDEN TSD1 High-Frequency Diplexers

TAIYO YUDEN TSD1 High-Frequency Diplexers cover a total frequency range of 617MHz to 8.25GHz. The minimum and maximum frequency values vary for each diplexer in the series. TAIYO YUDEN TSD1 High-Frequency Diplexers come in a compact package and operate over a -40°C to +85°C temperature range. Applications include BLUETOOTH® devices, wireless LAN, and GPS.

Features

  • 617MHz to 8.25GHz frequency range (varies by model within this range)
  • 50Ω impedance
  • 0402 or 0805 surface-mount package option
  • -40°C to +85°C operating temperature range

Applications

  • GPS
  • Bluetooth
  • Wireless LAN
Inilathala: 2025-03-10 | Na-update: 2025-06-30