Taoglas AGPDFD6010A Evaluation Board
Taoglas AGPDFD6010A Evaluation Board is designed to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna. This board comes with an integrated TFM.120A and 2x HC125A Ø101mm x 1.59mm circular PCB. The AGPDFD6010A evaluation board features the optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna for integrated TFM modules and hybrid couplers. This evaluation board supports BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a), and L-band corrections bands. The AGPDFD6010A board is RoHS and REACH compliant and comes in a dimension of 45mm x 45mm x 10mm. Typical applications include autonomous driving, unmanned aerial vehicles, precision positioning for robotics, precision agriculture, and timing accuracy synchronization.Features
- Optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna
- Integrated TFM module and hybrid coupler
- Bands covered:
- BeiDou (B1/B2a)
- GPS/QZSS (L1/L5)
- GLONASS (G1)
- Galileo (E1/E5a)
- L band corrections
- Dual pin, dual feed, and 4-pin configuration
- 45mm x 45mm x 10mm dimensions
- RoHS and REACH compliant
Applications
- Autonomous driving
- Unmanned aerial vehicles
- Precision positioning for robotics
- Precision agriculture
- Timing accuracy synchronization
GNSS Bands and Constellations
TFM.120A Block Diagram
PCB Overview
Inilathala: 2025-03-25
| Na-update: 2025-04-18