Taoglas FXC.24 Circular Form Factor NFC Antennas

Taoglas FXC.24 Circular Form Factor Near Field Communications (NFC) Antennas feature a flexible, low-profile design with a 24mm diameter. These 13.56MHz circular antennas offer a typical interrogation distance of 40mm. Taoglas FXC.24 Circular Form Factor NFC Antennas can be mounted inside a plastic device enclosure or on an internal battery. The peel-and-stick antennas include adhesive backing for quick and easy installation into applications such as mobile devices, wearables, access control, device tracking and ID systems, and payment terminals.

Features

  • 13.56MHz antenna
  • 24mm diameter
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Inilathala: 2023-03-15 | Na-update: 2024-09-03