Taoglas TG.55 Monopole Antenna

Taoglas TG.55 Monopole Antenna is designed primarily for 5G/4G modules and devices that need high efficiency and peak gain. Taoglas TG.55 Monopole Antenna delivers best-in-class throughput on all major cellular bands worldwide for access points, terminals, and routers. The antenna encloses many 5G NR Sub 6GHz bands with the extended LTE band 71, SMA (m) connector with 600MHz band 71. Taoglas TG.55 Monopole Antenna is a high-efficiency antenna with an omnidirectional radiation pattern to maintain a reliable transmit and receive signal. This antenna shows 80% efficiency across wideband 5G/4G bands and is backward compatible with 2G/3G applications. This omnidirectional antenna reflects radiation patterns and is stable across all bands, and the hinge mechanism allows the antenna to rotate into the preferred orientation. The TG.55 is compatible with industry-standard SMA-terminated routers. Typical applications for the Taoglas TG.55 Monopole Antenna include gateways, routers, smart metering, industrial IoT, and smart home.

Features

  • Designed for use with 5G/4G and devices that need high efficiency and peak gain
  • Delivers best in class throughput on all major cellular bands worldwide for access points, terminals, and routers
  • Encloses many 5G NR Sub 6GHz bands with new extended LTE band 71, SMA (m) connector with new 600MHz band 71
  • Shows 80% efficiency across wideband 5G/4G bands and is backward compatible for 2G/3G applications
  • Reflects radiation patterns and is stable across all bands
  • Hinge mechanism allows rotating into a preferred orientation
  • Omnidirectional radiation pattern

Applications

  • Gateways and routers
  • Smart metering
  • Smart home
  • Vending machines
  • Industrial IoT
  • Connected enterprise

Specifications

  • 50Ω impedance
  • Omni radiation pattern
  • 2W maximum input power
  • SMA (M) connector
  • -40°C to +85°C operating temperature range
Inilathala: 2019-10-11 | Na-update: 2023-07-06