Taoglas Atmos RJ45 Integrated Magnetics Connectors

Taoglas Atmos RJ45 Integrated Magnetics Connectors are designed for commercial and industrial applications, supporting 10/100 Base-T and 1G Base-T speeds. These surface-mount and through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards. The series is suitable for shielded and unshielded Cat5e, Cat6, and Cat6a applications. Taoglas Atmos RJ45 Integrated Magnetics Connectors feature single-, dual-, and quad-port configurations and support PoE, PoE+, and PoE++. Applications include gateways, modems, copiers/printers, security systems, video game systems, industrial PCs, and more.

Features

  • Superior EMI suppression
  • Suitable Cat5e, Cat6, and Cat6a
  • Single-, dual-, and quad-port configurations
  • Wide selection of package sizes (short, long, and low profile)
  • PoE, PoE+, and PoE++ options
  • SMT and THT mounting options
  • Shielded and unshielded options
  • Compatible with all major PHY manufacturers
  • Meets IEEE 802.3 standards and UL certified
  • RoHS and REACH compliant

Applications

  • Gateways
  • Modems
  • Fax machines
  • Copiers/printers
  • Security systems
  • Video game systems
  • Industrial PCs
  • I/O panels
  • Drives
  • Motherboards

Specifications

  • Supports 10/100 Base-T and 1G Base-T
  • 0°C to +70°C or -40°C to +85°C operating temperature range
  • +250°C peak wave/reflow temperature

Videos

Inilathala: 2022-11-07 | Na-update: 2026-01-15