TDK ACM2012 Common Mode Filters

TDK ACM2012 Common Mode Filters are ideal for automobile signal lines. The inductors feature excellent common mode impedance and noise suppression in a compact case. The low profile and small size make these TDK common mode filters optimal for surface mounting. The series is designed as a power line noise countermeasure for electronic equipment. TDK ACM2012 Common Mode Filters are AEC-Q200 qualified.

Features

  • –40ºC to +105°C temperature range of 
  • Extensive lineup available for compatibility with various usages
  • Possible to suppress waveform common mode EMI without straining the waveform
  • AEC-Q200 qualified

Applications

  • Radiated noise suppression for car multimedia interfaces (MOST, USB2.0, IDB-1394, etc.)
  • Automobile signal lines
Inilathala: 2018-09-19 | Na-update: 2023-02-10