TDK ADL-VL Automotive Inductors

TDK ADL-VL Inductors are AEC-Q200 compliant and engineered for excellence in automotive applications, particularly in-vehicle power-over-coax (PoC) systems. Due to the PoC technology, a single coaxial cable can simultaneously carry both data and power. Using a single coaxial cable for power and signal lowers the overall weight of the vehicle, improving fuel and power consumption. Simplified cabling within the vehicle also allows for a more effective use of the space. TDK ADL-VL Inductors provide high impedance at a wide frequency range from 10MHz to 1GHz, proprietary materials, and structural design innovation. By covering a wide frequency range, these inductors can handle applications with fewer inductors. The inductors ensure high reliability with an upper operation temperature range limit of +155°C.

Features

  • Broadband impedance characteristics
  • Excellent DC superimposition characteristics
  • Original coiled wiring design
  • Original structure
  • Suitable for PoC circuits in automotive cameras

Specifications

  • AEC-Q200 compliant
  • 2µH to 18µH inductance range
  • ±20% tolerance
  • 0.66A to 1.33A current range
  • 0.18Ω to 0.60Ω impedance range
  • 10MHz to 1GHz frequency range
  • 4.5mm x 2.4mm x 2.6mm dimensions
  • -55°C to +155°C operating temperature range

Dimensions

Mechanical Drawing - TDK ADL-VL Automotive Inductors

Recommended Land Pattern

Mechanical Drawing - TDK ADL-VL Automotive Inductors
Inilathala: 2025-07-29 | Na-update: 2025-12-30