EPCOS / TDK B57861 NTC Thermistors for Temperature Measurement

EPCOS / TDK B57861 NTC Thermistors for Temperature Measurement provide a short response time and a temperature curve from -40°C to +155°C. The B57861 thermistors are equipped with a JST connector and feature epoxy encapsulation as well as PTFE-insulated leads of silver-plated CU wire. These EPCOS / TDK probe assemblies are ideal for temperature measurement applications.

Features

  • Ideal for temperature measurement applications
  • Short response time
  • Epoxy encapsulation
  • Equipped with JST connector
  • PTFE-insulated leads of silver-plated CU wire (7mm x 0.16mm), 26AWG (220mm)
  • Temperature curve from -40°C to +155°C
  • IEC 60068-1 climatic category

Dimensions

EPCOS / TDK B57861 NTC Thermistors for Temperature Measurement
Inilathala: 2022-04-12 | Na-update: 2023-07-20