TDK CGA Series 1206/1210/2220 C0G Automotive MLCCs

TDK CGA Series 1206 / 1210 / 2220 C0G Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) support high-temperature environments with a maximum operating temperature of +150°C. These capacitors offer a capacitance range of 100pF to 100nF with ±2% tolerance, 630VDC or 1kVDC voltage rating, and 0±30ppm/°C temperature coefficient or capacitance change. TDK CGA Series 1206 / 1210 / 2220 C0G MLCCs are ideal for engine rooms, peripheral circuits, decoupling, smoothing, snubber, and resonant circuits. The surface-mount package is available in three size options that are all AEC-Q200 qualified, RoHS and REACH compliant, halogen free, and lead free.

Features

  • C0G (NP0) dielectric
  • Automotive grade
  • NP0 temperature characteristic has excellent stable temperature and DC-bias characteristics are applicable
  • Variety of package sizes
  • Surface-mount design
  • AEC-Q200 qualified
  • Halogen free and lead free
  • RoHS and REACH compliant

Applications

  • Engine rooms
  • Peripheral circuits of IGBT, SiC, and GaN used in high-temperature environments
  • Decoupling, smoothing, snubber, and resonant circuits of high-temperature operating equipment

Specifications

  • 0±30ppm/°C temperature coefficient or capacitance change
  • 100pF to 100nF capacitance range
  • ±2% tolerance
  • 630VDC or 1kVDC voltage rating
  • 3216 (1206 inch), 3225 (1210 inch), or 5750 (2220 inch) case code
  • -55°C to +150°C operating temperature range

Product Structure

Infographic - TDK CGA Series 1206/1210/2220 C0G Automotive MLCCs
Inilathala: 2024-09-23 | Na-update: 2024-10-07