TDK CK45-RR High Voltage Safety Disc Capacitors
TDK CK45-RR High Voltage Safety Disc Capacitors are AEC-Q200 compliant and offer low dissipation at high frequency. These safety ceramic disc capacitors provide 1000 cycles guaranteed under heat shock testing at a -55°C to +125°C temperature range. The series conforms to the RoHS Directive and is compatible with halogen-free external resin coating. TDK CK45-RR High Voltage Safety Disc Capacitors can be used as capacitors for snubber circuits used in automobiles, including electric vehicles and hybrid electric vehicles (EVs, HEVs).Features
- AEC-Q200 compliant
- Can be used as a capacitor for snubber circuits used in automobiles (EVs, HEVs)
- Low dissipation at high frequency
- 1000 cycles guaranteed under heat shock testing at –55°C to +125°C
- Compatible with halogen-free external resin coating
- Conforms to RoHS Directive
Inilathala: 2018-09-13
| Na-update: 2024-06-02