TDK CS45 Series High Voltage Ceramic Capacitors
TDK CS45 Series High Voltage Ceramic Capacitors are compliant with IEC and the safety standards of various countries. The CS Series from TDK is rated at a withstand voltage of 2600VAC, allowing it to be used in single-unit configurations within European Class II devices.The CS45 Series High Voltage Ceramic Capacitors are compatible with halogen-free external resin coating.
Features
- Compliant with IEC and the safety standards of various countries
- Flame-resistant reinforced outer insulation prevents fires, electrical shock, and other potential hazards
- -25ºC to +125ºC operating temperature range
- Rated at a withstand voltage of 2600VAC
- These products shall conform to RoHS Directive due to lead(Pb) free of lead wire and internal solder material
- Compatible with halogen-free external resin coating
- 10pF to 10,000pF capacitance rnage
Inilathala: 2019-08-22
| Na-update: 2024-02-26