TDK InvenSense EV_IAM-20381HT Eval Board for IAM-20381HT MEMS
TDK InvenSense EV_IAM-20381HT Evaluation Board is designed for the IAM-20381HT 3-axis accelerometer, or microelectromechanical system (MEMS). The EV_IAM-20381HT is a fully assembled and tested evaluation board, enabling the simple and fast evaluation of the IAM-20381HT. The board may be used by itself utilizing an SPI or I2C serial communications interface or it can be connected to a TDK InvenSense controller board for connectivity to a host computer via a USB interface. Data is measured using on-chip ADCs and is transmitted over the interface. TDK InvenSense EV_IAM-20381HT Evaluation Board is lead free, RoHS compliant, and operates in a -40°C to +105°C temperature range.Features
- Evaluates the IAM-20381HT 3-axis accelerometer
- Fully assembled and tested evaluation board
- Digital output with user-programmable full-scale ranges
- On-chip temperature sensor
- Onboard voltage controllers allow different supply levels to motion sensing device
- Lead free and RoHS compliant
- -40°C to +105°C operating temperature range
Applications
- Car alarms
- Telematics
- Lift-gate motion detections
- Tilt measurements
- Infotainment and navigation systems
- View camera stabilization and vision systems
- Head-up displays (HUD) and augmented reality (AR) HUDs
- Insurance vehicle tracking
- Drive style recording
Power Supply
Inilathala: 2024-09-27
| Na-update: 2024-10-04