TDK InvenSense DK-45686 Development Tool
TDK InvenSense DK-45686 Development Tool is designed to evaluate the ICM‑45686, a high-performance 6‑axis motion sensor that combines a 3‑axis gyroscope and a 3‑axis accelerometer. This platform is designed around Microchip G55 MCU and can be used by developers for rapid evaluation and development of ICM-45686-based solutions. The DK‑45686 includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The MotionLink is a GUI based development tool included with the platform. This can be used to capture and visualize the sensor data from the motion sensor. The DK-45686 tool is ideal for hearables (TWS) and wearables, virtual reality, augmented reality glasses, high-accuracy robotics, gaming controllers, drones, and flight controllers.Features
- Designed to evaluate the ICM‑45686
- Includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU
- MotionLink is a GUI based development tool included with the platform
Applications
- Hearables (TWS) and wearables
- Virtual reality
- Augmented reality glasses
- High-accuracy robotics
- Gaming controllers
- Drones
- Flight controllers
Inilathala: 2025-02-28
| Na-update: 2025-03-28