TDK InvenSense SmartBug™
TDK InvenSense SmartBug™ is a compact, wireless multi-sensor module designed for many Internet of Things (IoT) applications. This out-of-the-box, one-size-fits-all solution offers accurate and remote monitoring, data collection, and specific IoT sensor application outputs via BLUETOOTH® Low Energy and Wi-Fi®. The sensor module also provides autonomous SD Card data logging for applications deriving value from large data volumes. The SmartBug offers an easy-to-use prototyping platform, enabling original equipment manufacturers (OEMs) to gain application insights, signatures, and environmental variations.TDK InvenSense SmartBug features TDK technology that combines high-precision algorithms with customized tuning parameters. These parameters include pressure, humidity, temperature, and ultrasonic sensors, as well as a magnetometer and inertial measurement unit (IMU). Users can stick the device to any object to be monitored to receive accurate data from TDK's sensors and meaningful insights from its algorithms.
The wireless module covers some popular IoT algorithms, including door opening/closing, HVAC filter monitoring, dynamic heading of a robotic vacuum, asset monitoring, patient activity monitoring, and air mouse monitoring.
The TDK InvenSense SmartBug features a ladybug shape with a flat base and measures 50mm x 36.6mm x 18mm (1.97" x 1.44" x 0.71"). It has embedded motion sensor events such as tap, tilt, raise to wake, wake on motion, and pedometer. The SmartBug comes with an Arm® Cortex® M4 MCU, a USB interface for reliable and high-throughput data, and a rechargeable battery (290mAh).
Features
- Out-of-the-box, one-size-fits-all solution
- Sensors: IMU, magnetometer, pressure, temperature, humidity, and ultrasonic
- Arm Cortex M4 MCU
- Bluetooth Low Energy and Wi-Fi wireless connectivity
- Rechargeable battery (290mAh)
- Measures 50mm x 36.6mm x 18mm (1.97" x 1.44" x 0.71")
- USB interface for reliable and high-throughput data
- Wireless multi-sensor data streaming and file logging to a Win 10 GUI
- Autonomous data logging from multiple sensors on an SD card
- Embedded motion sensor events such as tap, tilt, raise to wake, wake on motion, and pedometer
- Dedicated sensor algorithm outputs showcase multiple IoT applications
- Intelligent outputs: Quaternions, yaw, pitch, roll, differential pressure output, smart door lock open/close outputs, asset monitoring events, APEX IMU outputs, air mouse outputs, and range/distance data
- Raw sensor outputs: Accelerometer, gyroscope, magnetometer, pressure sensor, temperature sensor, humidity sensor, and ultrasonic ToF sensor
- Connector for multiple expansion cards
- Optional expansion board includes Wi-Fi, SD card slot, and a MEMS-based ultrasonic Time-of-Flight (ToF) range sensor
Applications
- Patient activity monitoring (such as cervical analysis, balance control, and gait analysis)
- Smart door lock detection
- Asset monitoring
- HVAC filter monitoring and alerting
- Air motion library
- Robotic vacuum movement detection
Application Examples
SmartBug with Expansion Board